| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 32VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 7.5 |
| Trip Current (A) | 15 |
| Minimum Initial Resistance (Ohm) | 0.0074 |
| Maximum Initial Resistance (Ohm) | 0.0147 |
| Maximum Post Trip Resistance (Ohm) | 0.023 |
| Typical Power Dissipation (W) | 6.5 |
| Maximum Trip Time (s) | 13@37.5A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.9(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.52 |
| Product Length (mm) | 21.1(Max) |
| Product Depth (mm) | 3.8(Max) |
| Product Height (mm) | 24.9(Max) |
| Seated Plane Height (mm) | 24.9(Max) |
| Mounting | Through Hole |