Microchip TechnologyAGLN125V2-CSG81现场可编程门阵列
FPGA IGLOO nanoFamily 125KGates 1024Cells 1.2V/1.5V 81-Pin CSP Box
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| IGLOO nano | |
| 130nm | |
| 60 | |
| 2 | |
| 7 | |
| 3072 | |
| 1.2|1.5 | |
| 1024 | |
| 125000 | |
| Flash | |
| 36 | |
| 8 | |
| 125000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVTTL|LVCMOS | |
| 1.14 | |
| 1.575 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -20 | |
| 85 | |
| Commercial | |
| Box | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 0.66 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 81 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 81 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

