| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A002a. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.60 |
| Automotive | No |
| PPAP | No |
| Family Name | Agilex F |
| User I/Os | 744 |
| Number of I/O Banks | 2 |
| Operating Supply Voltage (V) | 0.9 |
| Logic Elements | 1178525 |
| Number of Multipliers | 4592 (18x19) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 36864 |
| Total Number of Block RAM | 5900 |
| EMACs | 1 |
| Device Logic Units | 1178525 |
| Device Number of DLLs/PLLs | 12 |
| Transceiver Channels | 16 |
| JTAG Support | Yes |
| Transceiver Speed (Gbps) | 57.8 |
| Dedicated DSP | 4592 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Number of Look-up Table Input | 6 |
| Copy Protection | Yes |
| In-System Programmability | Yes |
| Speed Grade | 2 |
| Differential I/O Standards | LVPECL|LVDS|RSDS |
| Single-Ended I/O Standards | LVPECL|LVDS|RSDS |
| External Memory Interface | DDR4 |
| Minimum Operating Supply Voltage (V) | 0.87 |
| Maximum Operating Supply Voltage (V) | 0.93 |
| I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Tradename | Agilex™ |
| Mounting | Surface Mount |
| Package Height | 3.1 |
| Package Width | 42 |
| Package Length | 45 |
| PCB changed | 2340 |
| Supplier Package | BGA |
| Pin Count | 2340 |