AlteraAGFA008R24C3E3E现场可编程门阵列
FPGA Agilex F Family 764640 Cells 10nm Technology 0.9V 2340-Pin FBGA
| Compliant | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Agilex F | |
| 10nm | |
| 576 | |
| 2 | |
| 0.9 | |
| 764640 | |
| 4592 (18x19) | |
| SRAM | |
| 3792 | |
| 1 | |
| 764640 | |
| 12 | |
| 16 | |
| 57.8 | |
| 4592 | |
| No | |
| Yes | |
| 3 | |
| 0.87 | |
| 0.93 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| 0 | |
| 100 | |
| Extended | |
| Mounting | Surface Mount |
| Package Width | 42 mm |
| Package Length | 45 mm |
| PCB changed | 2340 |
| Supplier Package | FBGA |
| 2340 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
