NXP SemiconductorsAFT09MS031GNR1射频 MOSFETs
Trans RF MOSFET N-CH 40V 3-Pin TO-270 GULL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| MOSFET | |
| Enhancement | |
| N | |
| 1 | |
| CW | |
| 40 | |
| 12 | |
| 2.6 | |
| 65(Min) | |
| 600 | |
| 2 | |
| 140@13.6V | |
| 2.1@13.6V | |
| 63@13.6V | |
| 7.8 | |
| 317000 | |
| 31(Typ) | |
| 17.2 | |
| 941 | |
| 764 | |
| 71 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) mm |
| Package Width | 5.97(Max) mm |
| Package Length | 9.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-270 GULL |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。