NXP SemiconductorsAFT09MP055NR1射频 MOSFETs
Trans RF MOSFET N-CH 40V 5-Pin TO-270 W T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| CW | |
| 40 | |
| 12 | |
| 2.6 | |
| 65 | |
| 1000 | |
| 3 | |
| 690@12.5V | |
| 1.9@12.5V | |
| 61@12.5V | |
| 7 | |
| 625000 | |
| 57(Typ) | |
| 17.5(Max) | |
| 941 | |
| 764 | |
| 69 | |
| -40 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W |
| 5 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。