| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| 4 | |
| 4 | |
| 1 | |
| 25000(Max) | |
| 12 | |
| Serial | |
| 1.8 | |
| 2.5 | |
| 3.3 | |
| Analog | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
An essential for every sensor based circuit, this AFE5401TRGCTQ1 analog front end developed by Texas Instruments is going to be crucial. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.8 V, while its maximum is 3.3 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog power. It has 4 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

