Analog DevicesADUM7223BCCZ-RL7栅极和功率驱动器
Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side|Isolated Gate Driver | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 0.35um | |
| 2 | |
| 12(Typ) | |
| 12(Typ) | |
| 1000(Min) | |
| 40(Typ) | |
| CMOS | |
| 3 | |
| 5.5 | |
| 5.6(Typ) | |
| 1.65(Max) | |
| 2.1(Min) | |
| 4 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 13 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 13 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
