| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Process Technology | 0.6um |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 1Mbps |
| Maximum Rise Time (ns) | 2.5(Typ) |
| Maximum Fall Time (ns) | 2.5(Typ) |
| Minimum Pulse Width (ns) | 1000 |
| Maximum Pulse Width Distortion (ns) | 40 |
| Maximum Propagation Delay Skew (ns) | 50 |
| Output Type | CMOS |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 3|4.5 |
| Maximum Propagation Delay Time (tPHL) (ns) | 100 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Maximum Propagation Delay Time (tPLH) (ns) | 100 |
| Maximum Working Insulation Voltage | 846Vp |
| Maximum Output Current Drive (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tube |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Forward/Reverse Channels | 1/3 |
| Minimum Common Mode Rejection (kV/us) | 25 |
| Coupling Type | Magnetic Coupling |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |
| Lead Shape | Gull-wing |