Analog DevicesADUM3190WTRQZ立体声功率放大器
SP Amp ISOL Amp Single 20V 16-Pin QSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 10 | |
| 75 to 100 | |
| 80(Typ) | |
| 60 to 75 | |
| 72(Typ) | |
| 60 | |
| 2(Min)@20V@-40C to 125C | |
| 20 | |
| 20 to 30 | |
| 3 | |
| 12|5|9|15|18 | |
| 20 | |
| 2500(Typ) | |
| 0.01(Typ)@20V | |
| 2@20V/5@20V | |
| 1640 | |
| -40 | |
| 125 | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。