Analog DevicesADUM250N1BRIZ数字隔杂器
Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI | |
| 5 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 4.5 | |
| 7.5 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 14 | |
| 5000 | |
| 14 | |
| 849Vp | |
| 2780 | |
| -40 | |
| 125 | |
| Tube | |
| 5/0 | |
| 100 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 12.75 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

