Analog DevicesADUCM330WFSBCPZ-RLMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 96KB Flash 1.88V/3.35V/5V/9V/12V/15V 32-Pin LFCSP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 16.384 | |
| 16.384 | |
| 32 | |
| Flash | |
| 96KB | |
| 10KB | |
| Yes | |
| 0.18um | |
| SPI | |
| 6 | |
| 2 | |
| 2 | |
| 20/20 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.83|3.2|3.6 | |
| 1.88|3.35|5|9|12|15 | |
| 1.93|3.5|19 | |
| -40 | |
| 115 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。