Analog DevicesADT7516ARQZ温度及湿度传感器
Temperature Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±3°C | |
| Serial (4-Wire, SPI, I2C, SMbus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 120 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
This ADT7516ARQZ temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 120 °C. This device comes in tube packaging.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

