| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991c.4. |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 16bit |
| Number of ADCs | 6 |
| Number of Input Channels | 6 |
| Sampling Rate | 630ksps |
| Interface Type | Parallel|Serial |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Voltage Reference | Internal|External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Dual |
| Input Voltage | ±12V |
| Typical Dual Supply Voltage (V) | ±10/5 |
| Typical Power Dissipation (mW) | 251.7 |
| Maximum Power Dissipation (mW) | 298.5 |
| Integral Nonlinearity Error | ±4LSB |
| Full Scale Error | ±0.75%FSR |
| Signal to Noise Ratio | 91.5dB(Typ) |
| No Missing Codes (bit) | 16 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |