Texas InstrumentsADS8507IDWG4模数转换器

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube

Without altering essential content, Texas Instruments' ADS8507IDWG4 ADC will convert your analog signals into digital data. This device's digital interface is parallel|serial (spi, qspi). Its maximum power dissipation is 30 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V|±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。