| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.5um, CMOS | |
| SAR | |
| 16bit | |
| 1 | |
| 4 | |
| 250ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Bipolar | |
| Dual | |
| ±2.5V | |
| ±5 | |
| 208 | |
| 250 | |
| ±4LSB | |
| ±0.25%FSR | |
| 86dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。