Texas InstrumentsADS8342EVM数据转换开发电路板和套件

ADS8342 Evaluation Module

  • Dev Kit Description

    The ADS8342EVM is a platform for the evaluation of all operating modes of the ADS8342. It provides a buffered parallel data output and an onboard analog front-end (AFE) circuit, as an example of a typical input configuration. Jumpers located on the EVM provide static control over the CLKDIV and BYTE pins. The modular form factor of this EVM allows for direct evaluation of the ADC's performance and operation characteristics with a variety of host processors. This EVM is compatible with the 5-6K interface board (SLAU104) from Texas Instruments.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。