| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential | |
| Supply | |
| Bipolar | |
| Single | |
| ±1.8V | |
| 0.78 | |
| ±2LSB | |
| ±0.2%FSR | |
| 70dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this ADS7043IDCUR ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. Its maximum power dissipation is 0.78 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±1.8 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。