| Compliant | |
| 3A991c.3. | |
| Obsolete-Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 250Msps | |
| Parallel|Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| ±2LSB | |
| ±2%FSR | |
| 71.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9.15(Max) mm |
| Package Length | 9.15(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS42B49IRGC25 ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|serial|lvds. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

