| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| 产品类别 | General Purpose |
| Number of Channels per Chip | 1 |
| Number of ADCs | 1 |
| Number of ADC Inputs | 1 |
| Sampling Rate (ksps) | 8(Max) |
| Resolution (bit) | 24 |
| Interface Type | Serial (SPI) |
| Minimum Operating Supply Voltage (V) | 1.7|2.7 |
| Typical Operating Supply Voltage (V) | 1.8|3 |
| Maximum Operating Supply Voltage (V) | 3.6|5.25 |
| Typical Supply Current (mA) | 0.25 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.05(Max) |
| Package Length | 5.05(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |