| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Attenuator Step Size (dB) | 16 |
| Maximum Attenuation (dB) | 48(Typ) |
| Minimum Frequency (MHz) | 100 |
| Maximum Frequency (MHz) | 30000 |
| Minimum Operating Supply Voltage (V) | -3.45|3.15 |
| Typical Operating Supply Voltage (V) | 3.3|-3.3 |
| Maximum Operating Supply Voltage (V) | 3.45|-3.15 |
| Maximum Supply Current (A) | -0.0005(Typ)|0.00023(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Cut Tape |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| Pin Count | 20 |
| Lead Shape | No Lead |