Analog DevicesADRF5045BCCZN-R7射频开关
RF Switch SP4T 0.009MHz to 30GHz 45dB 24-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.002(Typ) | |
| 0.009 to 30000 | |
| 30000 | |
| 45(Typ) | |
| 2.4(Typ) | |
| 28 | |
| Silicon | |
| -3.45|3.15 | |
| -3.3|3.3 | |
| -3.15|3.45 | |
| 0.003|-0.11 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.96(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。