Analog DevicesADP5138ACPZ-1-R7直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 5.5V Synchronous Step Down Quad-Out 0.8V to 4.675V 1A/1A/1A/1A 28-Pin LFCSP EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3200(Typ) | |
| Yes | |
| 4 | |
| 0.8 to 4.675 | |
| 1 | |
| 3 | |
| 5.5 | |
| 1.6 | |
| 0.1%/V(Typ) | |
| 0.3%/A(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

