Analog DevicesADP3339AKCZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 1.5 | |
| 1.5 | |
| 2.8 | |
| 6 | |
| 0.48@1.5A|0.3@500mA|0.38@1A | |
| 0.04mV/V(Typ) | |
| 0.004mV/mA(Typ) | |
| 62.3°C/W | |
| 26.8°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use the LDO ADP3339AKCZ-1.5-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.23@1.5A|0.18@1A|0.15@500mA|0.1@100mA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 2(Typ) A. With a small input voltage of 2.8 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.004mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.48@1.5A|0.3@500mA|0.38@1A V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

