| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0.5 to 2000 | |
| 1.6VDC to 3.6VDC | |
| ADP1741 | |
| -40 | |
| 125 |
Save the earth with a better design by implementing this ADP1741-EVALZ power management development kit by Analog Devices.
Dev Kit Description
The ADP1740/ADP1741 evaluation board is used to demon-strate the functionality of the ADP1740/ADP1741 series of linear regulators.Simple device measurements, such as line and load regulation, dropout, and ground current, can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。