10-25% 折扣
Analog DevicesADP170AUJZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.007@10mA|0.07@150mA|0.135@300mA | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Say goodbye to unstable voltages with this LDO ADP170AUJZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.002@10mA|0.033@150mA|0.066@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 1.6 V and a maximum voltage of 3.6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.007%/mA and line regulation of 0.25%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.007@10mA|0.07@150mA|0.135@300mA V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

