Analog DevicesADP166AUJZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 3.3 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 0.11@10mA|0.225@150mA | |
| 85mV | |
| 0.01%/mA | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Use the 240vac and 277vac|50vdc ADP166AUJZ-3.3-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is Review V. With a 1 output, this is power management at its best.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

