50-75% 折扣
Analog DevicesADP165ACBZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 1.8 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 85mV | |
| 0.01%/mA | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.97 mm |
| Package Length | 0.97 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Stable power is ideal for better processing this LDO ADP165ACBZ-1.8-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 225mV and line regulation of 85mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.085@10mA|0.225@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

