| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Controller |
| Maximum Switching Frequency (kHz) | 48 to 1000 |
| Input Voltage (V) | 0 to 1.6 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 63(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 32 |
| Lead Shape | No Lead |