Analog DevicesADM691AARNZ-REELSupervisory Circuits

Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N T/R

If your core processor fails to meet your circuit's demands, use the ADM691AARNZ-REEL microprocessor supervisory circuit from Analog Devices as a backup. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This device has a minimum operating supply voltage of 0 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    10 星期
    • Price: $3.939
    1. 2500+$3.939
    2. 5000+$3.899
    3. 10000+$3.860
    4. 15000+$3.822
    5. 20000+$3.783
    6. 25000+$3.746
    7. 30000+$3.708
    8. 50000+$3.671
    9. 100000+$3.634

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。