Analog DevicesADM1166ACPZ-REEL电源控制器和监控器
Controller 2.7V to 5.4V 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| ADM1166ACPZ-REEL | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 110 | |
| 2.7 to 5.4 | |
| 2.7 | |
| 4.75 | |
| 5.4 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

