Analog DevicesADG5249FBRUZ-RL7Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 1 | |
| 8 | |
| 2 | |
| Yes | |
| 205@12V|225@36V|290@±15V|335@±20V | |
| 325@±20V | |
| 150@12V | |
| 290(Typ)@12V|320(Typ)@±15V|320(Typ)@±20V|320(Typ)@36V | |
| Single | |
| Single | |
| 8 | |
| 12|36 | |
| 44 | |
| ±5 | |
| ±15|±20 | |
| ±22 | |
| 1.15@16.5V/-0.45@-16.5V | |
| 2@16.5V/-0.8@-16.5V | |
| 690@12V | |
| 400 to 1000 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。