Analog DevicesADG4612BCPZ-REEL7Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 190@5V | |
| 125@±5V | |
| 250(Typ)@12V|293(Typ)@±5V|293(Typ)@5V | |
| Single | |
| Single | |
| 3 | |
| 5|9 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±5.5 | |
| 0.09@5.5V | |
| 0.14@5.5V | |
| 17@4.5V | |
| 10 to 25 | |
| Single|Dual | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。