Analog DevicesADG201HSJNZAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 75@±16.5V | |
| 75@±16.5V | |
| Single | |
| Single | |
| 10.8 | |
| 12|15 | |
| 16.5 | |
| ±13.5 | |
| ±15 | |
| ±16.5 | |
| 10@16.5V/-6@-16.5V | |
| 20 | |
| 90@16.5V | |
| 80 to 100 | |
| Single|Dual | |
| 470 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.18 mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

