Analog DevicesADG1334BRSZAnalog Switch Multiplexers
Analog Switch Quad SPDT 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 170@12V | |
| 115@12V | |
| 500(Typ)@12V|700(Typ)@±15V | |
| Single | |
| Single | |
| 10.8 | |
| 12 | |
| 13.2 | |
| ±13.5 | |
| ±15 | |
| ±16.5 | |
| 0.26@16.5V/-0.000002@-16.5V | |
| 0.4@16.5V/-0.001@-16.5V@-40C to 105C | |
| 24 | |
| 500@10.8V | |
| 400 to 1000 | |
| Single|Dual | |
| -40 | |
| 105 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。