| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991.c.4 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 16bit |
| Number of ADCs | 2 |
| Number of Input Channels | 2 |
| Sampling Rate | 65Msps |
| Interface Type | Serial (0.5-Wire, 1-Wire, 2-Wire)|LVDS |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | Internal|External |
| Voltage Supply Source | Single |
| Input Voltage | 3.2Vp-p |
| Typical Power Dissipation (mW) | 187 |
| Maximum Power Dissipation (mW) | 250 |
| Integral Nonlinearity Error | ±5LSB |
| Full Scale Error | ±3.5%FSR(Typ) |
| Signal to Noise Ratio | 82dBFS(Typ) |
| No Missing Codes (bit) | 16 |
| Sample and Hold | No |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Extended Industrial |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 40 |