| Compliant | |
| 3A991.c.3 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 2 | |
| 2 | |
| 65Msps | |
| Parallel|Serial (0.5-Wire, 1-Wire, 2-Wire, SPI) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.25Vp-p | |
| 144 | |
| 176 | |
| ±1.25LSB | |
| 0.8%FSR(Typ) | |
| 79dBFS(Typ) | |
| 14 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 40 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

