| Compliant with Exemption | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Folding|Interpolating | |
| 8bit | |
| 2 | |
| 2 | |
| 3Gsps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 0.6Vp-p/0.9Vp-p | |
| 2000 | |
| ±9LSB | |
| ±25mV | |
| 47dB(Typ) | |
| 8 | |
| Yes | |
| No | |
| 25 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3 mm |
| Package Width | 19.56 mm |
| Package Length | 19.56 mm |
| PCB changed | 128 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 128 | |
| Lead Shape | Flat |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。