Analog DevicesADAU1401AWBSTZ-RL数字信号处理器
DSP 28bit/56bit 50MHz 50MIPS Automotive AEC-Q100 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| 28|56 | |
| 50 | |
| 12KB | |
| No | |
| I2C/SPI | |
| 2 | |
| 24/24 | |
| 50 | |
| 4 | |
| 24/24/24/24 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8|3.3 | |
| 259.5(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。