Analog DevicesADA4930-1SCPZ-EPRL立体声功率放大器
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 64(Typ) | |
| 75 to 85 | |
| 77(Max) | |
| 71(Max) | |
| Differential | |
| 30@5V | |
| 3.1@5V | |
| 5.5 | |
| 5 to 7 | |
| 3.3|5 | |
| 5.5 | |
| 15@5V | |
| 3(Typ)@5V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。