Analog DevicesADA4899-1YCPZ-RL运算放大器
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.21@5V | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 0.7@±5V | |
| 12@5V | |
| 16@5V | |
| Single|Dual | |
| 185@5V | |
| 1@5V | |
| 5(Typ) | |
| 80 | |
| 5.2@5V | |
| 84 | |
| 90 | |
| 90 to 95 | |
| 280 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

