| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | 0.35um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 2.2@18V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 18 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±2.5|±3.3|±5 |
| Maximum Dual Supply Voltage (V) | ±9 |
| Typical Low Level Output Voltage (V) | 0.12 |
| Typical High Level Output Voltage (V) | 17.97 |
| Maximum Input Offset Current (uA) | 0.000011@18V |
| Typical Input Bias Current (uA) | 0.0000005@18V |
| Maximum Input Bias Current (uA) | 0.000015@18V |
| Maximum Quiescent Current (mA) | 1.45@18V |
| Typical Output Current (mA) | 40@18V |
| Typical Output Resistance (Ohm) | 0.2 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 2@18V |
| Typical Input Noise Voltage Density (nV/rtHz) | 18@18V |
| Input Offset Voltage Drift (uV/°C) | 3.1 |
| Typical Voltage Gain (dB) | 147 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.36@18V |
| Minimum PSRR (dB) | 120 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 4 |
| Typical Settling Time (ns) | 1300 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 8 |
| Lead Shape | No Lead |