Analog DevicesADA4004-2ARZ-R7运算放大器
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| <2.5um | |
| 0.14@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -3.6 | |
| 3.9 | |
| 0.085@±5V | |
| 0.04@±5V | |
| 0.085@±5V | |
| 4@±5V | |
| 10@±5V | |
| Dual | |
| 2.7@±5V | |
| 1.8@±5V | |
| 1 | |
| 112.04 | |
| 3.5@±5V | |
| 110 | |
| 105 | |
| 105 to 115 | |
| 12 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier ADA4004-2ARZ-R7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。