| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 1.7@±5V |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Low Level Output Voltage (V) | -3.45 |
| Typical High Level Output Voltage (V) | 4.2 |
| Maximum Input Offset Current (uA) | 0.00004@±5V |
| Maximum Input Bias Current (uA) | 0.00004@±5V |
| Maximum Supply Current (mA) | 1.65@±5V |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 20@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 16@±5V |
| Input Offset Voltage Drift (uV/°C) | 2(Typ) |
| Typical Voltage Gain (dB) | 114 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±5V |
| Minimum PSRR (dB) | 82 |
| Minimum CMRR (dB) | 72 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Gain Bandwidth Product (MHz) | 5 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |