Reduced Price
Analog DevicesAD9737ABBCZ数模转换器
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| RF | |
| 0.18um, CMOS | |
| Quad-Switch | |
| 11bit | |
| 2.5Gsps | |
| 1 | |
| 1 | |
| LVDS | |
| Current | |
| Unipolar | |
| External|Internal | |
| 3.1 | |
| Analog and Digital | |
| 770(Typ) | |
| ±0.5LSB(Typ) | |
| 5.5%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 160 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 160 | |
| Lead Shape | Ball |
Converting digital signals to analog signals such as audio or video? This AD9737ABBCZ DAC converter provided from Analog Devices will do just that! It has a current output. This device's digital interface is lvds. This DAC has a resolution of 11bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

