| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9637 | |
| ADC | |
| 12 | |
| No | |
| No |
This evaluation board AD9637-80EBZ data conversion development kit from Analog Devices includes advanced features so you can optimize performance while analyzing and converting data.
Dev Kit Description
AD9637-80EBZ is AD9637 Octal, 12-Bit, 40/80 MSPS, Serial LVDS,1.8 V Analog-to-Digital Converter Evaluation Board.The AD9637 is an octal, 12-bit, 40/80 MSPS analog-to-digital
converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 80 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
