Analog DevicesAD9224ARSZ模数转换器

1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SSOP Tube

Need to convert your analog signals to digital signals? This AD9224ARSZ ADC from Analog Devices will get the job done. It has a single-ended and differential input signal. This device is based on Pipelined architecture. Its maximum power dissipation is 450 mW. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p/4Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

库存总量: 1 部件

Quantity Increments of 20 Minimum 20
  • Date Code:
    2523+
    Manufacturer Lead Time:
    10 星期
    Country Of origin:
    菲律宾
    • Price: $30.60
    1. 20+$30.60
    2. 100+$30.30
    3. 500+$30.00
    4. 1000+$29.70
    5. 3000+$29.40
    6. 5000+$29.32

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。