Analog DevicesAD9201ARSZ模数转换器

2-Channel Dual ADC Pipelined 20Msps 10-bit Parallel 28-Pin SSOP Tube

If you need to translate continuous analog signals into digital data then Analog Devices offers AD9201ARSZ ADC to handle that with ease. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 1.5 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 47
  • Manufacturer Lead Time:
    10 星期
    • Price: $13.25
    1. 47+$13.25
    2. 50+$13.11
    3. 100+$12.98
    4. 250+$12.85
    5. 500+$12.72
    6. 1000+$12.60
    7. 2500+$12.47
    8. 3000+$12.35
    9. 5000+$12.22
    10. 10000+$12.12

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。