| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A001a.5.b.2.b. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | RF |
| Architecture | Quad-Switch |
| Resolution | 14bit |
| Conversion Rate | 5.6Gsps |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 0.013(Typ) |
| Interface Type | Parallel|LVDS |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | Internal |
| Maximum Dual Supply Voltage (V) | -1.6/1.9 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 1400 |
| Integral Nonlinearity Error | 1.4LSB(Typ) |
| Full Scale Error | 2.5%FSR(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 160 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| Pin Count | 160 |
| Lead Shape | Ball |