Analog DevicesAD8659ACPZ-R7运算放大器
Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 16-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 0.35@18V | |
| 2.7 | |
| 18 | |
| ±1.35 | |
| ±3|±5 | |
| ±9 | |
| 0.00004@18V | |
| 0.00002@18V | |
| Single|Dual | |
| 0.08@18V | |
| 50@18V | |
| 120 | |
| 0.1@18V | |
| 100 | |
| 94 | |
| 90 to 95 | |
| 0.23 | |
| 15000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP |
| 16 | |
| Lead Shape | No Lead |
The large amount of gain, or amplification, produced by this general purpose amplifier AD8659ACPZ-R7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。